Part Details for PBB150STR by IXYS Corporation
Overview of PBB150STR by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBB150STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PBB150STR
|
Mouser Electronics | Solid State Relays - PCB Mount 2-Form-B 250V 250mA Solid State Relay RoHS: Compliant | 0 |
|
$4.3900 / $7.5400 | Order Now |
DISTI #
PBB150STR
|
TTI | Solid State Relays - PCB Mount 2-Form-B 250V 250mA Solid State Relay Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.0900 / $4.2500 | Buy Now |
DISTI #
PBB150STR
|
TME | Relay: solid state, SPST-NC x2, Icntrl max: 50mA, 250mA, 7Ω, SMT Min Qty: 1000 | 0 |
|
$5.2200 | RFQ |
Part Details for PBB150STR
PBB150STR CAD Models
PBB150STR Part Data Attributes
|
PBB150STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PBB150STR
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 6.35 mm | |
Overall Length | 9 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |