Part Details for PBB190STR by IXYS Corporation
Overview of PBB190STR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PBB190STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PBB190STR
|
Mouser Electronics | Solid State Relays - PCB Mount Dual SP-NC OptoMOS Relay RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
DISTI #
PBB190STR
|
TTI | Solid State Relays - PCB Mount Dual SP-NC OptoMOS Relay Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.6200 / $3.8600 | Buy Now |
DISTI #
PBB190STR
|
TME | Relay: solid state, SPST-NC x2, Icntrl max: 50mA, 130mA, 25Ω, SMT Min Qty: 1000 | 0 |
|
$5.0300 | RFQ |