Part Details for PBM10C2 by HellermannTyton
Overview of PBM10C2 by HellermannTyton
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBM10C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1913
|
Newark | Cable Tie Mount, 6.35Mm, Pa6.6, Pk100, Mount Fixing Type:Push Barb, Mounting Hole Dia:6.35Mm, Mount Colour:White, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:10.2Mm, Width:6.6Mm, Height:-, Product Range:- Rohs Compliant: Yes |Hellermanntyton PBM10C2 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$36.2700 / $52.4100 | Buy Now |
DISTI #
1436-1336-ND
|
DigiKey | CABLE TIE HLD SGL BUTTON MNT WHT Min Qty: 100 Lead time: 2 Weeks Container: Bag |
100 In Stock |
|
$0.3647 / $0.6033 | Buy Now |
DISTI #
329-PBM10C2
|
Mouser Electronics | Cable Tie Mounts PUSH BUTTON MOUNT RoHS: Compliant | 0 |
|
$0.1690 / $0.3110 | Order Now |
DISTI #
71381511
|
RS | Push-Button Mount, .25" Hole Dia, .12" Max Panel, .2" Max Tie Width, White | HellermannTyton PBM10C2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2741 / $0.4010 | Buy Now |
DISTI #
PBM10C2
|
TTI | Cable Tie Mounts PUSH BUTTON MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 14400 In Stock |
|
$0.0630 / $0.0740 | Buy Now |
DISTI #
000000000001432479
|
Sager | Cable Tie Mounts PUSH BUTTON MOUNT Min Qty: 100 | 0 |
|
$0.4148 / $0.5445 | Buy Now |
DISTI #
2525537
|
element14 Asia-Pacific | CABLE TIE MOUNT, 6.35MM, PA6.6, PK100 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$84.4747 / $87.9938 | Buy Now |
DISTI #
2525537
|
Farnell | CABLE TIE MOUNT, 6.35MM, PA6.6, PK100 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Pack | 0 |
|
$38.2601 / $50.2747 | Buy Now |
Part Details for PBM10C2
PBM10C2 CAD Models
PBM10C2 Part Data Attributes:
|
PBM10C2
HellermannTyton
Buy Now
|
Compare Parts:
PBM10C2
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |