Part Details for PBSS5350SS,115 by NXP Semiconductors
Overview of PBSS5350SS,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS5350SS,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBSS5350SS,115-ND
|
DigiKey | TRANS 2PNP 50V 2.7A 8SO Min Qty: 1790 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | PBSS5350SS - Small Signal Bipolar Transistor, 2.7A, 50V, 2-Element, PNP, SO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1790 |
|
$0.1438 / $0.1692 | Buy Now |
Part Details for PBSS5350SS,115
PBSS5350SS,115 CAD Models
PBSS5350SS,115 Part Data Attributes:
|
PBSS5350SS,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5350SS,115
NXP Semiconductors
PBSS5350SS - 50 V, 2.7 A PNP/PNP low VCEsat (BISS) transistor SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SMD, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 2.7 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PBSS5350SS,115
This table gives cross-reference parts and alternative options found for PBSS5350SS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5350SS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5350SS,115 | PBSS5350SS - 50 V, 2.7 A PNP/PNP low VCEsat (BISS) transistor@en-us SOIC 8-Pin | Nexperia | PBSS5350SS,115 vs PBSS5350SS,115 |
PBSS5350SS | Small Signal Bipolar Transistor | Nexperia | PBSS5350SS,115 vs PBSS5350SS |
PBSS5350SS | TRANSISTOR 2700 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SO-8, BIP General Purpose Small Signal | NXP Semiconductors | PBSS5350SS,115 vs PBSS5350SS |