Part Details for PBT-RB600SG1SSNAMA0Z (ALTERNATE: 6038660) by SICK AG
Overview of PBT-RB600SG1SSNAMA0Z (ALTERNATE: 6038660) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBT-RB600SG1SSNAMA0Z (ALTERNATE: 6038660)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70870741
|
RS | Pressure Sensor, PBT, Liquid, Gaseous, 0bar- 600bar, 0C-+80C, 4mA- 20mA | SICK PBT-RB600SG1SSNAMA0Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$252.1600 / $265.4400 | RFQ |