Part Details for PBX50K000A by VPG Transducers
Overview of PBX50K000A by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBX50K000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBX50K000A-ND
|
DigiKey | PBX50K000A 5 PPM Min Qty: 1 Lead time: 16 Weeks Container: - | Temporarily Out of Stock |
|
$81.2900 | Buy Now |
DISTI #
PBX50K000A
|
Avnet Americas | Resistor Ultra Precision Power 50kOhm 0.05% 10W ±5ppm/°C 2-Pin Chassis Mount - Bulk (Alt: PBX50K000A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.1600 / $67.6053 | Buy Now |