There are no models available for this part yet.
Overview of PBX50R000A by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PBX50R000A by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PBX50R000A-ND
|
DigiKey | PBX50R000A 5 PPM Min Qty: 1 Lead time: 16 Weeks Container: - | Temporarily Out of Stock |
|
$81.2900 | Buy Now | |
DISTI #
PBX50R000A
|
Avnet Americas | Resistor Ultra Precision Power 50Ohm 0.05% 10W ±5ppm/°C 2-Pin Chassis Mount - Bulk (Alt: PBX50R000A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.1600 / $67.6053 | Buy Now |