Part Details for PBYR10100B by NXP Semiconductors
Overview of PBYR10100B by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PBYR10100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 349 |
|
RFQ |
Part Details for PBYR10100B
PBYR10100B CAD Models
PBYR10100B Part Data Attributes
|
PBYR10100B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR10100B
NXP Semiconductors
10A, 100V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for PBYR10100B
This table gives cross-reference parts and alternative options found for PBYR10100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR10100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB10100/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | PBYR10100B vs MBRB10100/45 |
MBRD10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, DPAK-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | PBYR10100B vs MBRD10100 |
MBRB10100-M3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | PBYR10100B vs MBRB10100-M3/4W |
MBRB10100-M3/8W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | PBYR10100B vs MBRB10100-M3/8W |
SBT10100UYD_L2_00001 | Rectifier Diode, | PanJit Semiconductor | PBYR10100B vs SBT10100UYD_L2_00001 |
SR10100KS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2-PAK, 3 PIN | Rectron Semiconductor | PBYR10100B vs SR10100KS |
SF102K-C | Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | PBYR10100B vs SF102K-C |
MBRB10100-E3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | PBYR10100B vs MBRB10100-E3/4W |
GPAS1002MNG | Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | PBYR10100B vs GPAS1002MNG |
MBRB10100CT-M3/8W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | PBYR10100B vs MBRB10100CT-M3/8W |