Part Details for PC 100/35 LT by FIBOX
Overview of PC 100/35 LT by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC 100/35 LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8367
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:129.5Mm, External Width - Metric:79Mm, External Depth - Metric:36Mm, Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Fibox PC 100/35 LT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3100 / $17.8300 | Buy Now |
DISTI #
PC100/35LT
|
TME | Enclosure: multipurpose, X: 80mm, Y: 130mm, Z: 35mm, MNX, grey, IK08 Min Qty: 1 | 55 |
|
$16.1700 / $18.3200 | Buy Now |