Part Details for PC 125/35 LT by FIBOX
Overview of PC 125/35 LT by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC 125/35 LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77365625
|
Verical | PC 125/35 LT Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$24.0940 / $25.6900 | Buy Now |
DISTI #
PC125/35LT
|
TME | Enclosure: multipurpose, X: 130mm, Y: 130mm, Z: 35mm, MNX, grey, IK08 Min Qty: 1 | 12 |
|
$19.1200 / $21.6700 | Buy Now |