Part Details for PC 200/125 XHT by FIBOX
Overview of PC 200/125 XHT by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC 200/125 XHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC200/125XHT
|
TME | Enclosure: multipurpose, X: 180mm, Y: 255mm, Z: 125mm, MNX, grey, IK08 Min Qty: 1 | 5 |
|
$57.0600 / $64.6600 | Buy Now |