There are no models available for this part yet.
Overview of PC-11408 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-408091850LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 9 Positions, 2.54mm (0.100in) Pitch. | |
54111-408021850LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
77317-114-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 8 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for PC-11408 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M4749
|
Newark | Enclosure, Box, Polystyrene, Bone, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:64Mm, External Width - Metric:206Mm, External Depth - Metric:161Mm, Ip Rating:-, Body Color:Bone, Nema Rating:- Rohs Compliant: Yes |Bud Industries PC-11408 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$18.1300 / $25.2500 | Buy Now | |
DISTI #
377-1150-ND
|
DigiKey | BOX PLASTIC GRAY 8.1"L X 6.32"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$17.4376 / $24.7000 | Buy Now | |
DISTI #
563-PC-11408
|
Mouser Electronics | Enclosures, Boxes, & Cases Plasticase A Plastic Case (2.5 X 8.1 X 6.3 In) RoHS: Compliant | 3 |
|
$17.4300 / $24.4600 | Buy Now | |
DISTI #
70148346
|
RS | Enclosure, Clamshell, Polystyrene, UL94HB, Gray,7.75x2.31x0.09 In, PlasticaseStyle A | Bud Industries PC-11408 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4100 / $24.5200 | RFQ | |
Future Electronics | PLASTICASE - STYLE "A" RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$18.1900 / $19.1000 | Buy Now | ||
Onlinecomponents.com | Impact Resistant Polystyrene Plastic Box - External 2.52 x 8.1 x 6.32 Inches - Internal 2.27 x 7.75 x 5.73 Inches RoHS: Compliant | 73 Factory Stock |
|
$18.5500 / $24.5600 | Buy Now | ||
DISTI #
000000000000012549
|
Sager | Enclosures, Boxes, & Cases Plasticase A Plastic Case (2.5 X 8.1 X 6.3 In) Min Qty: 5 | 73 |
|
$17.5000 / $27.9000 | Buy Now | |
Master Electronics | Impact Resistant Polystyrene Plastic Box - External 2.52 x 8.1 x 6.32 Inches - Internal 2.27 x 7.75 x 5.73 Inches RoHS: Compliant | 73 Factory Stock |
|
$18.5500 / $24.5600 | Buy Now | ||
DISTI #
10013756
|
TestEquity LLC | Bud Industries PC-11408 Plasticase A, Plastic Case, 2.5x8.1x6.3 in, PC A Series | 73 |
|
$21.4600 | Buy Now |