Part Details for PC-11410 by BUD Industries Inc
Overview of PC-11410 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94611-410H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
U77A1114100T | Amphenol Communications Solutions | 1X1 CAGE 1.8 S-PINS | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for PC-11410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4750
|
Newark | Enclosure, Box, Polystyrene, Bone, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:83.8Mm, External Width - Metric:155Mm, External Depth - Metric:161Mm, Ip Rating:-, Body Color:Bone, Features:B Rohs Compliant: Yes |Bud Industries PC-11410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$18.7200 / $26.4700 | Buy Now |
DISTI #
377-1151-ND
|
DigiKey | BOX PLASTIC GRAY 6.32"L X 6.12"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$18.0000 / $25.5000 | Buy Now |
DISTI #
563-PC-11410
|
Mouser Electronics | Enclosures, Boxes, & Cases Plasticase B Plastic Case (3.3 X 6.3 X 6.1 In) RoHS: Compliant | 3 |
|
$18.0000 / $25.4700 | Buy Now |
DISTI #
70148347
|
RS | Clamshell Enclosure, Polystyrene, 3.30 x 6.12 x 6.32, PlastiCase Style B Series | Bud Industries PC-11410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2500 / $25.7000 | RFQ |
|
Future Electronics | PLASTICASE - STYLE "B" RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$18.7800 / $19.7200 | Buy Now |
|
Onlinecomponents.com | Impact Resistant Polystyrene Plastic Box - External 3.3 x 6.32 x 6.12 Inches - Internal 3.05 x 5.77 x 5.73 Inches RoHS: Compliant | 63 Factory Stock |
|
$19.1500 / $25.3500 | Buy Now |
DISTI #
000000000002173485
|
Sager | Enclosures, Boxes, & Cases Plasticase B Plastic Case (3.3 X 6.3 X 6.1 In) Min Qty: 5 | 63 |
|
$18.0500 / $28.8000 | Buy Now |
|
Master Electronics | Impact Resistant Polystyrene Plastic Box - External 3.3 x 6.32 x 6.12 Inches - Internal 3.05 x 5.77 x 5.73 Inches RoHS: Compliant | 63 Factory Stock |
|
$19.1500 / $25.3500 | Buy Now |
DISTI #
10013757
|
TestEquity LLC | Bud Industries PC-11410 Plasticase B, Plastic Case, 3.3x6.3x6.1 in, PC B Series | 63 |
|
$22.1500 | Buy Now |