Part Details for PC-11420 by BUD Industries Inc
Overview of PC-11420 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-114201800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch | |
U77A61142001 | Amphenol Communications Solutions | SFP 1X6 CAGE NI TRAY | |
U77C21142011 | Amphenol Communications Solutions | NICKEL PLT/REAR P/F PIN |
Price & Stock for PC-11420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F9860
|
Newark | Enclosure, Box, Polystyrene, Bone, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:52.3Mm, External Width - Metric:180Mm, External Depth - Metric:135Mm, Ip Rating:-, Body Color:Bone, Features:B Rohs Compliant: Yes |Bud Industries PC-11420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$20.7700 / $23.8300 | Buy Now |
DISTI #
PC-11420-ND
|
DigiKey | BOX PLASTIC GRAY 7.06"L X 5.3"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1000 | Buy Now |
DISTI #
563-PC-11420
|
Mouser Electronics | Enclosures, Boxes, & Cases Plasticase B Plastic Case (2.1 X 7.1 X 5.3 In) RoHS: Not Compliant | 0 |
|
$19.5900 / $23.0900 | Order Now |
DISTI #
70329410
|
RS | Clamshell Enclosure, Polystyrene, 5.3"L x 7.06"W, PlastiCase Style B Series | Bud Industries PC-11420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4300 / $23.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.3400 | Buy Now |
|
Onlinecomponents.com | Gray Polystyrene Box - External 2.06 x 7.06 x 5.3 Inches - Internal 1.81 x 6.76 x 4.78 Inches RoHS: Compliant | 85 Factory Stock |
|
$17.2900 / $22.8800 | Buy Now |
DISTI #
000000000002173490
|
Sager | Enclosures, Boxes, & Cases Plasticase B Plastic Case (2.1 X 7.1 X 5.3 In) Min Qty: 5 | 85 |
|
$16.3000 / $26.0000 | Buy Now |
|
Master Electronics | Gray Polystyrene Box - External 2.06 x 7.06 x 5.3 Inches - Internal 1.81 x 6.76 x 4.78 Inches RoHS: Compliant | 85 Factory Stock |
|
$17.2900 / $22.8800 | Buy Now |
DISTI #
10013762
|
TestEquity LLC | Bud Industries PC-11420 Plasticase B, Plastic Case, 2.1x7.1x5.3 in, PC B Series | 85 |
|
$20.0000 | Buy Now |