Part Details for PC-11466 by BUD Industries Inc
Overview of PC-11466 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-11466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1485
|
Newark | Enclosure, Multipurpose, Abs, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:40.13Mm, External Width - Metric:137.9Mm, External Depth - Metric:189.99Mm, Ip Rating:-, Body Color:Gray, Nema Rating:-Rohs Compliant: Yes |Bud Industries PC-11466 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$12.1100 / $13.4000 | Buy Now |
DISTI #
PC-11466-ND
|
DigiKey | BOX ABS GRAY 7.48"L X 5.435"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1000 | Buy Now |
DISTI #
563-PC-11466
|
Mouser Electronics | Enclosures, Boxes, & Cases Plasticase Style E Plastic Case (1.6 X 5.4 X 7.5 In) RoHS: Compliant | 0 |
|
$11.9000 / $12.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.8700 | Buy Now |
|
Onlinecomponents.com | Gray Acrylonitrile Butadiene Styrene Box RoHS: Compliant | 160 Factory Stock |
|
$9.4800 / $10.7600 | Buy Now |
DISTI #
000000000002173499
|
Sager | Enclosures, Boxes, & Cases Plasticase Style E Plastic Case (1.6 X 5.4 X 7.5 In) Min Qty: 7 | 160 |
|
$9.2500 / $14.8000 | Buy Now |
|
Master Electronics | Gray Acrylonitrile Butadiene Styrene Box RoHS: Compliant | 160 Factory Stock |
|
$9.4800 / $10.7600 | Buy Now |
DISTI #
10013769
|
TestEquity LLC | Bud Industries PC-11466 Plasticase Style E, Plastic, 1.6x5.4x7.5 in | 160 |
|
$11.3800 | Buy Now |