Part Details for PC-11475 by BUD Industries Inc
Overview of PC-11475 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968114755E1LF | Amphenol Communications Solutions | DIN Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class II | |
86094328114758V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Solder-to-Board Style C 32 ways, Class II, Tail Length: 4mm | |
86092646114755V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style B, 64 ways, Class II |
Price & Stock for PC-11475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5055
|
Newark | Enclosure, Desk Top, Plastic, Gray, Enclosure Type:Desktop, Enclosure Material:Abs, External Height - Metric:104.9Mm, External Width - Metric:41Mm, External Depth - Metric:25Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bud Industries PC-11475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 255 |
|
$3.4200 / $4.4700 | Buy Now |
DISTI #
377-1698-ND
|
DigiKey | BOX ABS GRAY 4.13"L X 1.61"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
230 In Stock |
|
$3.0000 / $4.3000 | Buy Now |
DISTI #
563-PC-11475
|
Mouser Electronics | Enclosures, Boxes, & Cases Plasticase Style I Plastic Case (1 X 4.1 X 1.6 In) RoHS: Compliant | 0 |
|
$3.0000 / $4.3000 | Order Now |
DISTI #
70147936
|
RS | Enclosure, Art, Desktop, ABS, UL94HB, Gray, 4.13x1.61x1 In, Plasticase Style I | Bud Industries PC-11475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4600 / $4.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | Gray Acrylonitrile Butadiene Styrene PC Boards Mount Plastic Box - External 1 x 4.13 x 1.61 Inches - Internal 0.46 x 3.86 x 1.28 Inches RoHS: Compliant | 255 Factory Stock |
|
$3.1100 / $4.7300 | Buy Now |
DISTI #
000000000003359787
|
Sager | Enclosures, Boxes, & Cases Plasticase Style I Plastic Case (1 X 4.1 X 1.6 In) Min Qty: 21 | 255 |
|
$3.0000 / $4.8000 | Buy Now |
|
Master Electronics | Gray Acrylonitrile Butadiene Styrene PC Boards Mount Plastic Box - External 1 x 4.13 x 1.61 Inches - Internal 0.46 x 3.86 x 1.28 Inches RoHS: Compliant | 255 Factory Stock |
|
$3.1100 / $4.7300 | Buy Now |
DISTI #
10013775
|
TestEquity LLC | Bud Industries PC-11475 Plasticase Style I, Plastic, 1x4.1x1.6 in | 255 |
|
$3.6900 | Buy Now |