Part Details for PC-11493 by BUD Industries Inc
Overview of PC-11493 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-11493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1492
|
Newark | Enclosure, Desk Top, Plastic, Gray, Enclosure Type:Desktop, Enclosure Material:Abs, External Height - Metric:76.2Mm, External Width - Metric:229Mm, External Depth - Metric:216Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bud Industries PC-11493 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$16.5700 / $23.4900 | Buy Now |
DISTI #
PC-11493-ND
|
DigiKey | BOX ABS GRAY 8.98"L X 8.5"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
17 In Stock |
|
$15.9376 / $22.6000 | Buy Now |
DISTI #
563-PC-11493
|
Mouser Electronics | Enclosures, Boxes, & Cases Plasticase F Plastic Case (3 X 9 X 8.5 In) RoHS: Compliant | 4 |
|
$15.9300 / $22.6000 | Buy Now |
DISTI #
70147685
|
RS | Enclosure, Sloped, Desktop, ABS, UL94HB, Gray, 9x8.5x1.98 In, Plasticase Style F | Bud Industries PC-11493 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2000 / $22.8200 | RFQ |
|
Future Electronics | PC Series Gray Plastic 8.5 x 8.975 x 3 inch Style F Potting Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$16.6200 / $17.4500 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Box - External 3 x 8.98 x 8.5 Inches - Internal 1.75 x 7.64 x 4.89 Inches RoHS: Compliant | 0 |
|
$16.9500 / $22.4400 | Buy Now |
DISTI #
000000000002173518
|
Sager | Enclosures, Boxes, & Cases Plasticase F Plastic Case (3 X 9 X 8.5 In) Min Qty: 5 | 0 |
|
$16.0000 / $25.5000 | Buy Now |
DISTI #
10013792
|
TestEquity LLC | Bud Industries PC-11493 Plasticase Style F, Plastic, 3x9x8.5 in | 0 |
|
$19.6200 | Buy Now |