Part Details for PC-15111 by Honeywell Sensing and Control / MICRO SWITCH
Overview of PC-15111 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17TF1511101 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15 in) Gold, 4-40 Threaded Rear Insert, Without Boardlock | |
10155242-15111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 15 Position., Top Latch, Tin (preplated) | |
108-1511-101 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, Guide Module, With Post, Ground Contact, No Key. |
Price & Stock for PC-15111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000213256
|
Sager | Sensor Hardware & Accessories 20PC | 0 |
|
Buy Now |