Part Details for PC28F128P33B85 by Intel Corporation
Overview of PC28F128P33B85 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC28F128P33B85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
ComSIT USA | STRATAFLASH EMBEDDED MEMORY (P33) Flash, 8MX16, 85ns, PBGA64 RoHS: Not Compliant | Europe - 40 |
|
RFQ | |
|
Chip1Cloud | NOR Flash Parallel/Serial 2.5V/3.3V 128M-bit 8M x 16 85ns/17ns 64-Pin EZBGA Tray | 67800 |
|
RFQ |
Part Details for PC28F128P33B85
PC28F128P33B85 CAD Models
PC28F128P33B85 Part Data Attributes:
|
PC28F128P33B85
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC28F128P33B85
Intel Corporation
Flash, 8MX16, 85ns, PBGA64, LEAD FREE, BGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | TBGA, BGA64,8X8,40 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,127 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000155 A | |
Supply Current-Max | 0.051 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PC28F128P33B85
This table gives cross-reference parts and alternative options found for PC28F128P33B85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F128P33B85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC28F128P33B85B | Flash, 8MX16, 85ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F128P33B85 vs PC28F128P33B85B |
RC28F128P33B85A | Flash, 8MX16, 85ns, PBGA64, BGA-64 | Numonyx Memory Solutions | PC28F128P33B85 vs RC28F128P33B85A |
PC28F128P33B85B | Flash, 8MX16, 85ns, PBGA64, LEAD FREE, BGA-64 | Micron Technology Inc | PC28F128P33B85 vs PC28F128P33B85B |
RC28F128P33B85B | 8MX16 FLASH 3V PROM, 85ns, PBGA64, BGA-64 | Micron Technology Inc | PC28F128P33B85 vs RC28F128P33B85B |
PC28F128P33T85B | Flash, 8MX16, 85ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F128P33B85 vs PC28F128P33T85B |
PC28F128P33B85 | Flash, 8MX16, 85ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F128P33B85 vs PC28F128P33B85 |
PC28F128P33T85 | Flash, 8MX16, 85ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F128P33B85 vs PC28F128P33T85 |
RC28F128P33T85 | Flash, 8MX16, 85ns, PBGA64, BGA-64 | Numonyx Memory Solutions | PC28F128P33B85 vs RC28F128P33T85 |
RC28F128P33B85D | Flash, 8MX16, 85ns, PBGA64, BGA-64 | Micron Technology Inc | PC28F128P33B85 vs RC28F128P33B85D |
RC28F128P33B85D | Flash, 8MX16, 85ns, PBGA64, BGA-64 | Numonyx Memory Solutions | PC28F128P33B85 vs RC28F128P33B85D |