Memory
PC28F256M29EWHB
Micron Technology Inc
Description: Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64

Overview of PC28F256M29EWHB by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PC28F256M29EWHB by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC28F256M29EWHB by Micron Technology Inc

PC28F256M29EWHB
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
11 X 13 MM, 1 MM PITCH, GREEN, BGA-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
256
Number of Terminals
64
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
16/32 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
128K
Standby Current-Max
0.00021 A
Supply Current-Max
0.031 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. PC28F256M29EWHB
    Micron Technology Inc
    Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64
    VS

Alternate Parts for PC28F256M29EWHB

This table gives cross-reference parts and alternative options found for PC28F256M29EWHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F256M29EWHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL256N10FAI003 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion PC28F256M29EWHB vs S29GL256N10FAI003
PC28F256M29EWH Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 Micron Technology Inc PC28F256M29EWHB vs PC28F256M29EWH
RC28F256M29EWHA Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, BGA-64 Micron Technology Inc PC28F256M29EWHB vs RC28F256M29EWHA
S29GL256N10FFI003 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion PC28F256M29EWHB vs S29GL256N10FFI003
S29GL256N10FFI002 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion PC28F256M29EWHB vs S29GL256N10FFI002
PC28F256M29EWHA Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 Micron Technology Inc PC28F256M29EWHB vs PC28F256M29EWHA
PC28F256M29EWL Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 Micron Technology Inc PC28F256M29EWHB vs PC28F256M29EWL
Part Number Description Manufacturer Compare
PC28F256M29EWH Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 Micron Technology Inc PC28F256M29EWHB vs PC28F256M29EWH
RC28F256M29EWHA Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, BGA-64 Micron Technology Inc PC28F256M29EWHB vs RC28F256M29EWHA
PC28F256M29EWL Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 Micron Technology Inc PC28F256M29EWHB vs PC28F256M29EWL
S29GL256N10FAI003 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion PC28F256M29EWHB vs S29GL256N10FAI003
PC28F256M29EWHA Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 Micron Technology Inc PC28F256M29EWHB vs PC28F256M29EWHA
S29GL256N10FFI002 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion PC28F256M29EWHB vs S29GL256N10FFI002

Related Parts for PC28F256M29EWHB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC28F256M29EWHB by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC28F256M29EWHB by Micron Technology Inc

Select Manufacturer
Which Manufacturer of PC28F256M29EWHB would you like to use for your alert(s)?
  • Please alert me when PC28F256M29EWHB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC28F256M29EWHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC28F256M29EWHB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC28F256M29EWHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC28F256M29EWHB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC28F256M29EWHB by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: