Memory
PC28F256M29EWL
Description: Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64

Overview of PC28F256M29EWL by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PC28F256M29EWL by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC28F256M29EWL by Numonyx Memory Solutions

PC28F256M29EWL
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
11 X 13 MM, 1 MM PITCH, GREEN, BGA-64
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
Length
13 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
256
Number of Terminals
64
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
16/32 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
128K
Standby Current-Max
0.00021 A
Supply Current-Max
0.031 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. PC28F256M29EWL
    Numonyx Memory Solutions
    Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64
    VS

Alternate Parts for PC28F256M29EWL

This table gives cross-reference parts and alternative options found for PC28F256M29EWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F256M29EWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL256N10FFIV10 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, LEAD FREE, FBGA-64 Spansion PC28F256M29EWL vs S29GL256N10FFIV10
RC28F256M29EWHA Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, BGA-64 Numonyx Memory Solutions PC28F256M29EWL vs RC28F256M29EWHA
S29GL256N10FFI20 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion PC28F256M29EWL vs S29GL256N10FFI20
S29GL256N10FFI10 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion PC28F256M29EWL vs S29GL256N10FFI10
S29GL256N10FFIV20 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, LEAD FREE, FBGA-64 Spansion PC28F256M29EWL vs S29GL256N10FFIV20
S29GL256N10FFI12 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion PC28F256M29EWL vs S29GL256N10FFI12
MX29GL256FLXFI-90Q Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1.40 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-192, LFBGA-64 Macronix International Co Ltd PC28F256M29EWL vs MX29GL256FLXFI-90Q
S29GL256N10FAI13 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion PC28F256M29EWL vs S29GL256N10FAI13
S29GL256N10FAI020 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion PC28F256M29EWL vs S29GL256N10FAI020
S29GL256N10FAIV12 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, FBGA-64 Spansion PC28F256M29EWL vs S29GL256N10FAIV12
Part Number Description Manufacturer Compare
AM29LV256ML123PGI Flash, 16MX16, 120ns, PBGA64, 18 X 12 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD PC28F256M29EWL vs AM29LV256ML123PGI
RC28F256P30BFA Flash, 16MX16, 100ns, PBGA64, BGA-64 Numonyx Memory Solutions PC28F256M29EWL vs RC28F256P30BFA
AM29LV256ML120PCI Flash, 16MX16, 120ns, PBGA64, 12 X 18 MM, 1 MM PITCH, FBGA-64 AMD PC28F256M29EWL vs AM29LV256ML120PCI
AM29LV256ML112PCI Flash, 16MX16, 110ns, PBGA64, 12 X 18 MM, 1 MM PITCH, FBGA-64 AMD PC28F256M29EWL vs AM29LV256ML112PCI
S29GL256P12FFI022 Flash, 16MX16, 110ns, PBGA64, 11 X 13 MM, LEAD FREE, FBGA-64 Spansion PC28F256M29EWL vs S29GL256P12FFI022
AM29LV256ML113PGI Flash, 16MX16, 110ns, PBGA64, 18 X 12 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD PC28F256M29EWL vs AM29LV256ML113PGI
M58LT256JSB8ZA6T Flash, 16MX16, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions PC28F256M29EWL vs M58LT256JSB8ZA6T
M29W256GH70ZA6F Flash, 16MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions PC28F256M29EWL vs M29W256GH70ZA6F
AM29LV256ML124PGI Flash, 16MX16, 120ns, PBGA64, 18 X 12 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD PC28F256M29EWL vs AM29LV256ML124PGI
PC28F256J3D-95 Flash, 16MX16, 95ns, PBGA64, LEAD FREE, ESBGA-64 Intel Corporation PC28F256M29EWL vs PC28F256J3D-95

Related Parts for PC28F256M29EWL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC28F256M29EWL by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC28F256M29EWL by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of PC28F256M29EWL would you like to use for your alert(s)?
  • Please alert me when PC28F256M29EWL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC28F256M29EWL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC28F256M29EWL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC28F256M29EWL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC28F256M29EWL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC28F256M29EWL by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: