Part Details for PC28F256P33TFE by Alliance Memory Inc
Overview of PC28F256P33TFE by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC28F256P33TFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7823
|
Newark | Parallel Nor Flash(Micron), 256Mb, 2.3V To 3.6V, 95Ns, Top Boot, 65Nm, -40C To 85C, 64B Bga, Tray |Alliance Memory PC28F256P33TFE RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $8.2000 | Buy Now |
DISTI #
1450-PC28F256P33TFE-ND
|
DigiKey | IC FLASH 256MBIT CFI 64LBGA Min Qty: 864 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0012 | Buy Now |
DISTI #
PC28F256P33TFE
|
Avnet Americas | NOR Flash 256Mbit 16M x 16bit Parallel 3V 95ns 64-Pin BGA Tray - Trays (Alt: PC28F256P33TFE) RoHS: Not Compliant Min Qty: 864 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tray | 28512 Factory Stock |
|
$5.1350 / $6.4063 | Buy Now |
DISTI #
913-PC28F256P33TFE
|
Mouser Electronics | NOR Flash NOR Flash, 128Mb, 16M x 16, 2.3V to 3.6V, Top Boot, 95ns, -40C to 85C, 64b BGA | 707 |
|
$6.0000 / $7.9900 | Buy Now |
|
Future Electronics | FLASH - NOR (MLC) Memory IC 256Mbit CFI 52 MHz 95 ns 64-LBGA (11x13) RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 96 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$5.1300 | Buy Now |
Part Details for PC28F256P33TFE
PC28F256P33TFE CAD Models
PC28F256P33TFE Part Data Attributes
|
PC28F256P33TFE
Alliance Memory Inc
Buy Now
|
Compare Parts:
PC28F256P33TFE
Alliance Memory Inc
|
Samacsys Manufacturer | Alliance Memory |