Part Details for PC30.07.0100A by Taoglas Antenna Solutions
Overview of PC30.07.0100A by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC30.07.0100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1051-ND
|
DigiKey | RF ANT 892MHZ/1.9GHZ FLAT PATCH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
111 In Stock |
|
$6.2750 / $12.4000 | Buy Now |
DISTI #
PC30.07.0100A
|
Avnet Americas | QUAD-BAND CELL FR4 ANT WITH 100MM 1.13 IPEX MHFI(U.FL COMP) - Bag (Alt: PC30.07.0100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-PC30070100A
|
Mouser Electronics | Antennas PC30 3G/2G Cellular FR4 PCB Antenna, I-PEX MHF I, 100mm oe1.13 RoHS: Compliant | 0 |
|
$6.3000 / $12.1600 | Order Now |
|
Future Electronics | Antenas 2G/3G Cell 100MM 1.13 U.FL RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.1300 | Buy Now |
|
Onlinecomponents.com | PC30 3G/2G Cellular FR4 PCB Antenna, I-PEX MHF® I, 100mm Ø1.13 | 0 |
|
$6.8900 / $10.0400 | Buy Now |
DISTI #
17280718
|
Verical | Antenna Dipole 2dBi Gain 896MHz/960MHz/1880MHz/1990MHz/2170MHz Min Qty: 8 Package Multiple: 1 | Americas - 41 |
|
$7.5000 | Buy Now |
DISTI #
PC30.07.0100A
|
Avnet Americas | QUAD-BAND CELL FR4 ANT WITH 100MM 1.13 IPEX MHFI(U.FL COMP) - Bag (Alt: PC30.07.0100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
PC30.07.0100A
|
Avnet Americas | QUAD-BAND CELL FR4 ANT WITH 100MM 1.13 IPEX MHFI(U.FL COMP) - Bag (Alt: PC30.07.0100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
PC30.07.0100A
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 41 |
|
$7.1700 | Buy Now |
DISTI #
PC30.07.0100A
|
EBV Elektronik | QUAD-BAND CELL FR4 ANT WITH 100MM 1.13 IPEX MHFI(U.FL COMP) (Alt: PC30.07.0100A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |