Datasheets
PC300TWRG4-3A by: LEDtronics Inc

Triple Color LED, Red/high Efficiency Green, Diffused, T-1 3/4, 5mm, 3 PIN

Part Details for PC300TWRG4-3A by LEDtronics Inc

Overview of PC300TWRG4-3A by LEDtronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

Part Details for PC300TWRG4-3A

PC300TWRG4-3A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PC300TWRG4-3A Part Data Attributes

PC300TWRG4-3A LEDtronics Inc
Buy Now Datasheet
Compare Parts:
PC300TWRG4-3A LEDtronics Inc Triple Color LED, Red/high Efficiency Green, Diffused, T-1 3/4, 5mm, 3 PIN
Part Life Cycle Code Active
Ihs Manufacturer LEDTRONICS INC
Package Description 3 PIN
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color RED/HIGH EFFICIENCY GREEN
Configuration COMMON ANODE, 2 ELEMENTS
Lens Type DIFFUSED
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type TRIPLE COLOR LED
Overall Height 8.26 mm
Packing Method BULK
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.39 mm

Alternate Parts for PC300TWRG4-3A

This table gives cross-reference parts and alternative options found for PC300TWRG4-3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC300TWRG4-3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCT300TWRG4-3A-T Triple Color LED, High Efficiency Red/high Efficiency Green, Diffused, T-1 3/4, 5mm, 3 PIN LEDtronics Inc PC300TWRG4-3A vs PCT300TWRG4-3A-T
SM300TWRG4-3A-T Triple Color LED, Red/high Efficiency Green, Diffused, T-1 3/4, 5mm, 3 PIN LEDtronics Inc PC300TWRG4-3A vs SM300TWRG4-3A-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC300TWRG4-3A by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC300TWRG4-3A by LEDtronics Inc

  • Please alert me when PC300TWRG4-3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PC300TWRG4-3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC300TWRG4-3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PC300TWRG4-3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC300TWRG4-3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC300TWRG4-3A by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: