PC918X
Sharp Corp
Description: Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8

Overview of PC918X by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for PC918X by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC918X by Sharp Corp

PC918X
Sharp Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
DIP-8
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Isolation Voltage-Max
2500 V
JESD-609 Code
e0
Number of Elements
1
On-State Current-Max
0.008 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. PC918X
    Sharp Corp
    Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8
    VS

Alternate Parts for PC918X

This table gives cross-reference parts and alternative options found for PC918X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC918X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLP550-Y Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 Toshiba America Electronic Components PC918X vs TLP550-Y
TLP550(O) Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 Toshiba America Electronic Components PC918X vs TLP550(O)
PC917X Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 Sharp Corp PC918X vs PC917X
Part Number Description Manufacturer Compare
HCPL-5700 Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, DIP-8 Broadcom Limited PC918X vs HCPL-5700
4N46-300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-6 Avago Technologies PC918X vs 4N46-300
4N45 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-6 Avago Technologies PC918X vs 4N45
HCPL-073A Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.1MBps, SOIC-8 Broadcom Limited PC918X vs HCPL-073A
HCPL-4731-020E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies PC918X vs HCPL-4731-020E
HCPL-4504-000E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies PC918X vs HCPL-4504-000E
4N45 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-6 Broadcom Limited PC918X vs 4N45
HCPL-0534-060 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SO-8 Avago Technologies PC918X vs HCPL-0534-060
HCPL-070A-060E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 Broadcom Limited PC918X vs HCPL-070A-060E
HCPL-0730 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 Broadcom Limited PC918X vs HCPL-0730

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC918X by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC918X by Sharp Corp

Select Manufacturer
Which Manufacturer of PC918X would you like to use for your alert(s)?
  • Please alert me when PC918X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC918X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC918X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC918X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC918X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC918X by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: