-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9538 - 8-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | 5 |
|
$1.1968 / $1.4361 | Buy Now |
|
Quest Components | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | 3308 |
|
$0.7181 / $2.3935 | Buy Now |
|
Rochester Electronics | IC I/O EXPANDER I2C 8B 16TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 427 |
|
$0.6383 / $0.7509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9538PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9538PW,112
NXP Semiconductors
PCA9538 - 8-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9538PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9538PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9538PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9538PW,112 vs PCA9538PW |
PCA9538PWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9538PW,112 vs PCA9538PWR |
PCA9538PW/Q900,118 | PCA9538 - 8-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP 16-Pin | NXP Semiconductors | PCA9538PW,112 vs PCA9538PW/Q900,118 |
PCA9538PW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9538PW,112 vs PCA9538PW |
935277419112 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | NXP Semiconductors | PCA9538PW,112 vs 935277419112 |
PCA9538PWG4 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9538PW,112 vs PCA9538PWG4 |