Part Details for PCA9557PW/G by NXP Semiconductors
Overview of PCA9557PW/G by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Healthcare
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PCA9557PW/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 668 |
|
$1.4550 / $3.8800 | Buy Now | |
|
Chip1Cloud | 11900 |
|
RFQ |
Part Details for PCA9557PW/G
PCA9557PW/G CAD Models
PCA9557PW/G Part Data Attributes:
|
PCA9557PW/G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9557PW/G
NXP Semiconductors
8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9557PW/G
This table gives cross-reference parts and alternative options found for PCA9557PW/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9557PW/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935270669118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9557PW/G vs 935270669118 |
PCA9557PW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9557PW/G vs PCA9557PW |
PCA9557PWG4 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | PCA9557PW/G vs PCA9557PWG4 |
PCA9557PW,112 | PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset TSSOP 16-Pin | NXP Semiconductors | PCA9557PW/G vs PCA9557PW,112 |
PCA9557PWRG4 | Remote 8-Bit I2C and SMBus Low-Power I/O Expander with Reset and Configuration Registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9557PW/G vs PCA9557PWRG4 |
PCA9557PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9557PW/G vs PCA9557PW |
PCA9557PW/G,118 | PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset TSSOP 16-Pin | NXP Semiconductors | PCA9557PW/G vs PCA9557PW/G,118 |
PCA9557PW,118 | PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset TSSOP 16-Pin | NXP Semiconductors | PCA9557PW/G vs PCA9557PW,118 |