There are no models available for this part yet.
Overview of PCAN0603E1430BBT3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PCAN0603E1430BBT3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH6096
|
Newark | Pcan0603 25Ppm 143 0.1% B T3 |Vishay PCAN0603E1430BBT3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.9200 | Buy Now | |
DISTI #
PCAN0603E1430BBT3
|
Avnet Americas | PCAN0603 25PPM 143 0.1% B T3 - Tape and Reel (Alt: PCAN0603E1430BBT3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $2.3124 | Buy Now | |
DISTI #
PCAN0603E1430BBT3
|
TTI | Thin Film Resistors - SMD 143 OHM .1% 25PPM 1/2W Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$0.8500 | Buy Now |
CAD Models for PCAN0603E1430BBT3 by Vishay Intertechnologies
Part Data Attributes for PCAN0603E1430BBT3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.381 mm
|
Package Length
|
1.6256 mm
|
Package Style
|
SMT
|
Package Width
|
0.8128 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
143 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for PCAN0603E1430BBT3
This table gives cross-reference parts and alternative options found for PCAN0603E1430BBT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN0603E1430BBT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAN0603E1430BSTS | Fixed Resistor, Thin Film, 0.5W, 143ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603E1430BBT3 vs PCAN0603E1430BSTS |
PCAN0603E1430BGTF | Fixed Resistor, Thin Film, 0.5W, 143ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603E1430BBT3 vs PCAN0603E1430BGTF |
PCAN0603E1430BST0 | Fixed Resistor, Thin Film, 0.5W, 143ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603E1430BBT3 vs PCAN0603E1430BST0 |