Part Details for PCAN0603E49R9BST3 by Vishay Intertechnologies
Overview of PCAN0603E49R9BST3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCAN0603E49R9BST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4835
|
Newark | Res, 49R9, 0.1%, 75V, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:49.9Ohm, Product Range:Pcan Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:500Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Vishay PCAN0603E49R9BST3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 600 |
|
$1.1400 / $1.9300 | Buy Now |
DISTI #
PCAN0603E49R9BST3
|
Avnet Americas | Res Precision Thin Film 0603 49.9 Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PCAN0603E49R9BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.4860 / $2.8126 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.1300 | Buy Now |
Part Details for PCAN0603E49R9BST3
PCAN0603E49R9BST3 CAD Models
PCAN0603E49R9BST3 Part Data Attributes
|
PCAN0603E49R9BST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN0603E49R9BST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PCAN0603E49R9BST3
This table gives cross-reference parts and alternative options found for PCAN0603E49R9BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN0603E49R9BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAN0603E49R9BST1 | Fixed Resistor, Thin Film, 0.5W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603E49R9BST3 vs PCAN0603E49R9BST1 |