There are no models available for this part yet.
Overview of PCAN1206E1000CBTS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PCAN1206E1000CBTS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCAN1206E1000CBTS
|
Avnet Americas | PCAN1206 25PPM 100 0.25% B TS - Custom Tape W/Leader (Alt: PCAN1206E1000CBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.7076 / $3.7125 | Buy Now |
CAD Models for PCAN1206E1000CBTS by Vishay Intertechnologies
Part Data Attributes for PCAN1206E1000CBTS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.381 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
100 V
|
Alternate Parts for PCAN1206E1000CBTS
This table gives cross-reference parts and alternative options found for PCAN1206E1000CBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN1206E1000CBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAN1206E1000CST5 | Fixed Resistor, Thin Film, 2W, 100ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E1000CBTS vs PCAN1206E1000CST5 |
PCNM1206E1000CST1 | Fixed Resistor, Thin Film, 2W, 100ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E1000CBTS vs PCNM1206E1000CST1 |
PCAN1206E1000CGT3 | Fixed Resistor, Thin Film, 2W, 100ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E1000CBTS vs PCAN1206E1000CGT3 |
PCAN1206E1000CST1 | Fixed Resistor, Thin Film, 2W, 100ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E1000CBTS vs PCAN1206E1000CST1 |
PCAN1206E1000CGTS | Fixed Resistor, Thin Film, 2W, 100ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E1000CBTS vs PCAN1206E1000CGTS |
PCAN1206E1000CSTS | Fixed Resistor, Thin Film, 2W, 100ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCAN1206E1000CBTS vs PCAN1206E1000CSTS |
PCAN1206E1000CGT1 | Fixed Resistor, Thin Film, 2W, 100ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E1000CBTS vs PCAN1206E1000CGT1 |