-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 2W, 30.1ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCAN1206E30R1BST5
|
Avnet Americas | Res Thin Film 1206 30.1 Ohm 0.1% 2W ±25ppm/°C Molded SMD T/R - Tape and Reel (Alt: PCAN1206E30R1BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.7965 / $2.1609 | Buy Now |
DISTI #
71-PCAN1206E30R1BST5
|
Mouser Electronics | Thin Film Resistors - SMD 2 Watt 30.1ohm 25ppm 0.1% 1206 SMD RoHS: Compliant | 2 |
|
$0.9000 / $2.2500 | Buy Now |
DISTI #
PCAN1206E30R1BST5
|
TTI | Thin Film Resistors - SMD 2 Watt 30.1ohm 25ppm 0.1% 1206 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4500 In Stock |
|
$1.0900 | Buy Now |
DISTI #
PCAN1206E30R1BST5
|
Avnet Americas | Res Thin Film 1206 30.1 Ohm 0.1% 2W ±25ppm/°C Molded SMD T/R - Tape and Reel (Alt: PCAN1206E30R1BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.7965 / $2.1609 | Buy Now |
DISTI #
PCAN1206E30R1BST5
|
Avnet Americas | Res Thin Film 1206 30.1 Ohm 0.1% 2W ±25ppm/°C Molded SMD T/R - Tape and Reel (Alt: PCAN1206E30R1BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.7965 / $2.1609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCAN1206E30R1BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN1206E30R1BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 30.1ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for PCAN1206E30R1BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN1206E30R1BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAN1206E30R1BST1 | Fixed Resistor, Thin Film, 2W, 30.1ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCAN1206E30R1BST5 vs PCAN1206E30R1BST1 |
PCAN1206E30R1BSW0 | Fixed Resistor, Thin Film, 2W, 30.1ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E30R1BST5 vs PCAN1206E30R1BSW0 |
PCAN1206E30R1BSTS | Fixed Resistor, Thin Film, 2W, 30.1ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCAN1206E30R1BST5 vs PCAN1206E30R1BSTS |
PCAN1206E30R1BGTS | Fixed Resistor, Thin Film, 2W, 30.1ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCAN1206E30R1BST5 vs PCAN1206E30R1BGTS |
PCAN1206E30R1BBTS | Fixed Resistor, Thin Film, 2W, 30.1ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E30R1BST5 vs PCAN1206E30R1BBTS |
PCAN1206E30R1BST3 | Fixed Resistor, Thin Film, 2W, 30.1ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCAN1206E30R1BST5 vs PCAN1206E30R1BST3 |