Part Details for PCAN1206E30R1CSTS by Vishay Intertechnologies
Overview of PCAN1206E30R1CSTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCAN1206E30R1CSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCAN1206E30R1CSTS
|
Avnet Americas | Res Thin Film 1206 30.1Ohm 0.25% 2W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PCAN1206E30R1CSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.7830 / $4.7162 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.5800 | Buy Now |
Part Details for PCAN1206E30R1CSTS
PCAN1206E30R1CSTS CAD Models
PCAN1206E30R1CSTS Part Data Attributes
|
PCAN1206E30R1CSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN1206E30R1CSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 30.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 51 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for PCAN1206E30R1CSTS
This table gives cross-reference parts and alternative options found for PCAN1206E30R1CSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN1206E30R1CSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCNM1206E30R1CGT0 | Fixed Resistor, Thin Film, 2W, 30.1ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E30R1CSTS vs PCNM1206E30R1CGT0 |
PCAN1206E30R1CGTF | Fixed Resistor, Thin Film, 2W, 30.1ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E30R1CSTS vs PCAN1206E30R1CGTF |
PCAN1206E30R1CBTS | Fixed Resistor, Thin Film, 2W, 30.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E30R1CSTS vs PCAN1206E30R1CBTS |
PCNM1206E30R1CST3 | Fixed Resistor, Thin Film, 2W, 30.1ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E30R1CSTS vs PCNM1206E30R1CST3 |
PCNM1206E30R1CBWI | Fixed Resistor, Thin Film, 2W, 30.1ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E30R1CSTS vs PCNM1206E30R1CBWI |