-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 2W, 40.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7558
|
Newark | Resistor, Thin Film, 40R2, 0.1%, 1206, Resistance:40.2Ohm, Resistance Tolerance:± 0.1%, Power Rating:2W, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Pcan Series Rohs Compliant: Yes |Vishay PCAN1206E40R2BST3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99 |
|
$1.3700 / $2.2200 | Buy Now |
DISTI #
PCAN1206E40R2BST3
|
Avnet Americas | Res Precision Thin Film 1206 40.2 Ohm 0.1% 2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PCAN1206E40R2BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.7965 / $3.6015 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.7300 | Buy Now |
DISTI #
PCAN1206E40R2BST3
|
Avnet Abacus | Res Precision Thin Film 1206 40.2 Ohm 0.1% 2W �25ppm/�C Molded T/R (Alt: PCAN1206E40R2BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCAN1206E40R2BST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN1206E40R2BST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 40.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for PCAN1206E40R2BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN1206E40R2BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAN1206E40R2BBTS | Fixed Resistor, Thin Film, 2W, 40.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E40R2BST3 vs PCAN1206E40R2BBTS |
PCAN1206E40R2BBTI | Fixed Resistor, Thin Film, 2W, 40.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E40R2BST3 vs PCAN1206E40R2BBTI |
PCAN1206E40R2BST1 | Fixed Resistor, Thin Film, 2W, 40.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCAN1206E40R2BST3 vs PCAN1206E40R2BST1 |
PCAN1206E40R2BSTF | Fixed Resistor, Thin Film, 2W, 40.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E40R2BST3 vs PCAN1206E40R2BSTF |