There are no models available for this part yet.
Overview of PCD15M98S000-15-759.0 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCD15M98S000-15-759.0 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-PCD15M98S000-15-759.0-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
114 In Stock |
|
$116.6728 / $132.2400 | Buy Now | |
DISTI #
276-D15M98S000157590
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 15P Press Fit Straight Zinc Shell | 0 |
|
$46.5200 / $50.9400 | Order Now | |
DISTI #
POSPCD15M98S000-15-759.0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSPCD15M98S000-15-759.0
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
Powell Electronics | D-Sub Connector Min Qty: 1 | 114 |
|
$64.1700 / $72.7300 | Buy Now |