Part Details for PCD200-24-SB-2R420-140 by Wilcoxon Sensing Technologies
Overview of PCD200-24-SB-2R420-140 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCD200-24-SB-2R420-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8506
|
Newark | Panel Meter, Process, 6-Digit, 24Vdc, No. Of Digits/Alpha:6, Meter Function:Process, Meter Range:0Ma To 20Ma/4Ma To 20Ma/0V To 5V/1V To 5V/± 10V, Digit Height:0.6", Panel Cutout Height:1.772", Panel Cutout Width:3.622" Rohs Compliant: Yes |Amphenol Wilcoxon PCD200-24-SB-2R420-140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,046.4300 / $1,076.5400 | Buy Now |
DISTI #
2053-PCD200-24-SB-2R420-140-ND
|
DigiKey | PROCESS CONTROL DISPLAY Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$765.4500 / $791.9500 | Buy Now |
DISTI #
72132815
|
RS | Process display panel meter, 12-24 VDC, SunBright display, 2 relays, 4-20mA out | Wilcoxon Sensing Technologies PCD200-24-SB-2R420-140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,380.2100 / $1,422.9000 | Buy Now |
DISTI #
WILPCD200-24-SB-2R420-140
|
Heilind Electronics | 12-24 VDC, SUNBRIGHT DISPLAY, | Americas - 0 in Stock |
|
Buy Now |