Part Details for PCD37M98S0T2Z/AA by Amphenol Positronic
Overview of PCD37M98S0T2Z/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Automotive
Price & Stock for PCD37M98S0T2Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2226
|
Newark | Pcd37M98S0T2Z/Aa |Positronic PCD37M98S0T2Z/AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4600 / $93.3800 | Buy Now |
DISTI #
30AK6663
|
Newark | D Sub Conn, Plug, 37Pos, Press Fit Rohs Compliant: Yes |Positronic PCD37M98S0T2Z/AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.8500 / $158.8500 | Buy Now |
DISTI #
4306-PCD37M98S0T2Z/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$74.0141 / $91.8400 | Buy Now |
DISTI #
276-PCD37M98S0T2Z/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 37P Press Fit Straight Tin Shell RoHS Jackscrews RoHS: Compliant | 58 |
|
$74.0000 / $91.8200 | Buy Now |
DISTI #
POSPCD37M98S0T2Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCD37M98S0T2Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
3933531
|
element14 Asia-Pacific | D SUB CONN, PLUG, 37POS, PRESS FIT RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$127.2614 | Buy Now |
DISTI #
3933531
|
Farnell | D SUB CONN, PLUG, 37POS, PRESS FIT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$133.8655 / $185.1764 | Buy Now |
DISTI #
PCD37M98S0T2Z/AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for PCD37M98S0T2Z/AA
PCD37M98S0T2Z/AA CAD Models
PCD37M98S0T2Z/AA Part Data Attributes:
|
PCD37M98S0T2Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCD37M98S0T2Z/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR |