Part Details for PCD9F98S00X-14 by Amphenol Positronic
Overview of PCD9F98S00X-14 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCD9F98S00X-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8025
|
Newark | Pcd9F98S00X-14 |Positronic PCD9F98S00X-14 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3600 / $68.8300 | Buy Now |
DISTI #
3937-PCD9F98S00X-14-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$37.1455 / $96.8900 | Buy Now |
DISTI #
276-PCD9F98S00X-14
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 9P Press Fit Straight Tin Shell RoHS: Not Compliant | 0 |
|
$27.2400 / $30.8200 | Order Now |
DISTI #
POSPCD9F98S00X-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCD9F98S00X-14
|
Interstate Connecting Components | 0 |
|
Buy Now |