Part Details for PCD9S98S0T20/AA by Amphenol Positronic
Overview of PCD9S98S0T20/AA by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Automotive
Price & Stock for PCD9S98S0T20/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6664
|
Newark | D Sub Conn, Rcpt, 9Pos, Press Fit Rohs Compliant: Yes |Positronic PCD9S98S0T20/AA Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0300 / $61.1700 | Buy Now |
DISTI #
46AJ8037
|
Newark | Pcd9S98S0T20/Aa |Positronic PCD9S98S0T20/AA Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $49.0800 | Buy Now |
DISTI #
4306-PCD9S98S0T20/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
24 In Stock |
|
$28.8225 / $38.9200 | Buy Now |
DISTI #
276-PCD9S98S0T20/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 9P Press Fit Straight Zinc Shell RoHS Jackscrews RoHS: Compliant | 0 |
|
$28.8100 / $32.6000 | Order Now |
DISTI #
POSPCD9S98S0T20/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCD9S98S0T20/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Min Qty: 1 | 1 |
|
$19.2500 / $50.2100 | Buy Now |
DISTI #
3933533
|
element14 Asia-Pacific | D SUB CONN, RCPT, 9POS, PRESS FIT RoHS: Compliant Min Qty: 25 Container: Each | 0 |
|
$51.6917 | Buy Now |
|
EnteerMall | D-SUB | 10672 |
|
$12.3792 / $13.1369 | Buy Now |
DISTI #
3933533
|
Farnell | D SUB CONN, RCPT, 9POS, PRESS FIT RoHS: Compliant Min Qty: 25 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$17.0707 / $18.9423 | Buy Now |
Part Details for PCD9S98S0T20/AA
PCD9S98S0T20/AA CAD Models
PCD9S98S0T20/AA Part Data Attributes
|
PCD9S98S0T20/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCD9S98S0T20/AA
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |