Part Details for PCDD0865G1_L2_00001 by PanJit Group
Overview of PCDD0865G1_L2_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCDD0865G1_L2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PCDD0865G1_L2_00001CT-ND
|
DigiKey | DIODE SIL CARB 650V 8A TO252AA Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2997 In Stock |
|
$1.6308 / $3.4900 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY SiC 8A 650V TO252 (DPAK) SMT | 0 |
|
$1.7616 / $1.9378 | RFQ |