Part Details for PCDD104M98S0T6X by Amphenol Positronic
Overview of PCDD104M98S0T6X by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCDD104M98S0T6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2061
|
Newark | Pcdd104M98S0T6X |Positronic PCDD104M98S0T6X RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.5200 / $337.1800 | Buy Now |
DISTI #
3937-PCDD104M98S0T6X-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$179.4182 / $467.8500 | Buy Now |
DISTI #
276-PCDD104M98S0T6X
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 104P Press Fit Straight Tin Shell Jackscrews RoHS: Not Compliant | 0 |
|
$139.2200 / $144.0300 | Order Now |
DISTI #
POSPCDD104M98S0T6X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCDD104M98S0T6X
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PCDD104M98S0T6X
PCDD104M98S0T6X CAD Models
PCDD104M98S0T6X Part Data Attributes
|
PCDD104M98S0T6X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCDD104M98S0T6X
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 6 | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCDD104M98S0T6X
This table gives cross-reference parts and alternative options found for PCDD104M98S0T6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCDD104M98S0T6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD104M10000-50-799.0 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | PCDD104M98S0T6X vs DD104M10000-50-799.0 |
PCDD104M98S0T6Z | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | PCDD104M98S0T6X vs PCDD104M98S0T6Z |
ODD104M00Y0X | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | PCDD104M98S0T6X vs ODD104M00Y0X |
ODD104M3S60T0/AA | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCDD104M98S0T6X vs ODD104M3S60T0/AA |
ODD104M4R700X-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | PCDD104M98S0T6X vs ODD104M4R700X-14 |
ODD104M5R700X/AA-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCDD104M98S0T6X vs ODD104M5R700X/AA-15 |
PCDD104M98B300S/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | PCDD104M98S0T6X vs PCDD104M98B300S/AA-14 |
ODD104M5R700Z-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | PCDD104M98S0T6X vs ODD104M5R700Z-15 |
ODD104M4R700Z/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCDD104M98S0T6X vs ODD104M4R700Z/AA-14 |
DD104M1F000-50-403.2 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | PCDD104M98S0T6X vs DD104M1F000-50-403.2 |