Part Details for PCDD78S98S0T20-15 by Amphenol Positronic
Overview of PCDD78S98S0T20-15 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCDD78S98S0T20-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2165
|
Newark | Pcdd78S98S0T20-15 |Positronic PCDD78S98S0T20-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$415.4900 / $546.1400 | Buy Now |
DISTI #
3937-PCDD78S98S0T20-15-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$295.5455 / $770.7600 | Buy Now |
DISTI #
276-PCDD78S98S0T2015
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 78P Press Fit Straight Zinc Shell Jackscrews RoHS: Not Compliant | 0 |
|
$211.9700 | Order Now |
DISTI #
POSPCDD78S98S0T20-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCDD78S98S0T20-15
|
Interstate Connecting Components | 0 |
|
Buy Now |