There are no models available for this part yet.
Overview of PCF-W0402LF-03-2003-B-P-LT by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10302003BALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 3P 20S 3P | |
10129379-912003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10129382-932003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 32 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 3.05mm (0.12inch) Tail |
Price & Stock for PCF-W0402LF-03-2003-B-P-LT by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-PCFW0402LF032003B
|
Mouser Electronics | Thin Film Resistors - SMD 0402 200 Kohms 0.1% 25 PPM RoHS: Compliant | 9350 |
|
$0.1620 / $0.5300 | Buy Now | |
DISTI #
PCFW0402LF032003BPLT
|
TTI | Thin Film Resistors - SMD 200K OHM .1% 25PPM 1/16W RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1600 | Buy Now |
CAD Models for PCF-W0402LF-03-2003-B-P-LT by TT Electronics plc
Related Parts for PCF-W0402LF-03-2003-B-P-LT
-
RC0402FR-0759RLFixed Resistors
-
T521X337M016ATE050Fixed Capacitors
-
LSHM-120-02.5-L-DV-A-S-K-TRHeaders and Edge Type Connectors
-
BAT54S-7-FRectifier Diodes
-
SI7116DN-T1-E3Power Field-Effect Transistors
-
1N5907Transient Suppressors
-
DMN5L06VAK-7Small Signal Field-Effect Transistors
-
ADP3336ARMZ-REEL7Linear Regulator ICs
-
MMBT2222AM3T5GSmall Signal Bipolar Transistors