Part Details for PCF0603R-100RBT1 by TT Electronics Welwyn Components
Overview of PCF0603R-100RBT1 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0603R-100RBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1879
|
Newark | Res, 100R, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:100Ohm, Product Range:Pcf Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Tt Electronics/welwyn PCF0603R-100RBT1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.1180 / $0.1260 | Buy Now |
DISTI #
92K7695
|
Newark | Surface Mount Metal Film Resistor, Pcf Series, 100 Ohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Tt Electronics/welwyn PCF0603R-100RBT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2612 |
|
$0.2400 / $0.6550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1142 / $0.1530 | Buy Now |
Part Details for PCF0603R-100RBT1
PCF0603R-100RBT1 CAD Models
PCF0603R-100RBT1 Part Data Attributes
|
PCF0603R-100RBT1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCF0603R-100RBT1
TT Electronics Welwyn Components
RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION, LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | PCF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |