Part Details for PCF0603R-11K8BT1 by TT Electronics Welwyn Components
Overview of PCF0603R-11K8BT1 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0603R-11K8BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4506
|
Newark | Surface Mount Metal Film Resistor, Pcf Series, 11.8 Kohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Tt Electronics/welwyn PCF0603R-11K8BT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4497 |
|
$0.2020 | Buy Now |
|
Onlinecomponents.com | Thin Film Nichrome Chip Resistor - 0.063W - 11.8 Kohm ±0.1% - ±25ppm/°C - SMD 0603 RoHS: Compliant | 0 |
|
$0.1142 / $0.1530 | Buy Now |
Part Details for PCF0603R-11K8BT1
PCF0603R-11K8BT1 CAD Models
PCF0603R-11K8BT1 Part Data Attributes
|
PCF0603R-11K8BT1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCF0603R-11K8BT1
TT Electronics Welwyn Components
RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 11800 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION, LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | PCF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |