There are no models available for this part yet.
Overview of PCF0603R-4K99BT1 by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCF0603R-4K99BT1 by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-PCF0603R-4K99BT1
|
Mouser Electronics | Thin Film Resistors - SMD .063W 4.99K ohm 0.1% 25ppm RoHS: Compliant | 11392 |
|
$0.1460 / $0.4600 | Buy Now | |
DISTI #
PCF0603R-4K99BT1
|
TTI | Thin Film Resistors - SMD .063W 4.99K ohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1230 | Buy Now |