Part Details for PCF0603R-51K1BT1 by TT Electronics plc
Overview of PCF0603R-51K1BT1 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0603R-51K1BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-PCF0603R-51K1BT1
|
Mouser Electronics | Thin Film Resistors - SMD .063W 51.1K ohm 0.1% 25ppm RoHS: Compliant | 13384 |
|
$0.1120 / $0.4300 | Buy Now |