PCF0603R-53K6BT1
Description: RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 53600 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of PCF0603R-53K6BT1 by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PCF0603R-53K6BT1 by TT Electronics Welwyn Components

Part # Manufacturer Description Stock Price Buy
DISTI # 985-1283-1-ND
DigiKey RES SMD 53.6KOHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT) 5
In Stock
  • 1 $0.5400
$0.5400 Buy Now
Onlinecomponents.com Thin Film Nichrome Chip Resistor - 0.063W - 53.6 Kohm ±0.1% - ±25ppm/°C - SMD 0603 RoHS: Compliant 0
  • 1,000 $0.1530
  • 3,000 $0.1365
  • 5,000 $0.1345
  • 8,000 $0.1325
  • 25,000 $0.1267
  • 50,000 $0.1177
  • 100,000 $0.1160
  • 150,000 $0.1142
$0.1142 / $0.1530 Buy Now

CAD Models for PCF0603R-53K6BT1 by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF0603R-53K6BT1 by TT Electronics Welwyn Components

PCF0603R-53K6BT1
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
, 0603
Reach Compliance Code
unknown
Additional Feature
PRECISION, LASER TRIMMABLE
JESD-609 Code
e3
Manufacturer Series
PCF
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
53600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. PCF0603R-53K6BT1
    TT Electronics Welwyn Components
    RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 53600 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF0603R-53K6BT1 by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF0603R-53K6BT1 by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of PCF0603R-53K6BT1 would you like to use for your alert(s)?
  • Please alert me when PCF0603R-53K6BT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF0603R-53K6BT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF0603R-53K6BT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF0603R-53K6BT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF0603R-53K6BT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF0603R-53K6BT1 by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: