Part Details for PCF0805-13-20K-B-T1. by TT Electronics Welwyn Components
Overview of PCF0805-13-20K-B-T1. by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0805-13-20K-B-T1.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7804
|
Newark | Surface Mount Metal Film Resistor, Pcf Series, 20 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Tt Electronics/welwyn PCF0805-13-20K-B-T1. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7306 |
|
$0.6100 / $1.0400 | Buy Now |
DISTI #
12AC1890
|
Newark | Res, 20K, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:20Kohm, Product Range:Pcf Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Tt Electronics/welwyn PCF0805-13-20K-B-T1. Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.3500 / $0.4560 | Buy Now |