There are no models available for this part yet.
Overview of PCF0805-13-2K-B-T1. by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38039G6HSP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-48KB Flash, 2KB RAM (Non Promotion) | |
M38039GCHKP#W4 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-48KB Flash, 2KB RAM (Non Promotion) | |
M38039G6HKP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-48KB Flash, 2KB RAM (Non Promotion) |
Price & Stock for PCF0805-13-2K-B-T1. by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92K7800
|
Newark | Surface Mount Metal Film Resistor, Pcf Series, 2 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Tt Electronics/welwyn PCF0805-13-2K-B-T1. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7771 |
|
$0.6290 / $1.0700 | Buy Now |