Part Details for PCF0805-13-2K7-B-T1. by TT Electronics Welwyn Components
Overview of PCF0805-13-2K7-B-T1. by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for PCF0805-13-2K7-B-T1.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7803
|
Newark | Surface Mount Metal Film Resistor, Pcf Series, 2.7 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Tt Electronics/welwyn PCF0805-13-2K7-B-T1. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5113 |
|
$0.6290 / $1.0700 | Buy Now |